Quantity | Price (ex VAT) |
---|---|
50+ | €13.880 |
Product Information
Product Overview
The MAX144BCUA+ is a 2.7V, low power, 2-channel, 108Ksps, serial 12bit ADC in 8 pin µMAX package. The device operates with a single +2.7V to +5.25V supply and feature a 7.4μs successive approximation ADC, automatic power-down, fast wake-up (2.5μs), an on-chip clock and a high-speed, 3-wire serial interface. Power consumption is only 3.2mW (VDD = +3.6V) at the maximum sampling rate of 108Ksps. At slower throughput rates, the automatic shutdown (0.2μA) further reduces power consumption. The MAX144 provides 2-channel, single ended operation and accepts input signals from 0 to VREF. An external clock accesses data through the 3-wire serial interface which is SPI, QSPI and MICROWIRE-compatible. Excellent dynamic performance and low power, combined with ease of use and small package size makes this device ideal for battery powered and data acquisition applications.
- Relative accuracy is ±1LSB
- Operating temperature range from 0°C to 70°C
- Low power of 0.9mA (108Ksps, +3V), 100μA (10Ksps, +3V), 10μA (1Ksps, +3V) & 0.2μA (power-down mode)
- Internal track/hold (T/H) circuitry
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
8Pins
70°C
-
No SVHC (21-Jan-2025)
108kSPS
SPI
2.7V
µMAX
0°C
Dual 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate