Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.850 |
| 10+ | €9.320 |
| 50+ | €8.290 |
| 100+ | €7.980 |
| 250+ | €7.640 |
| 500+ | €7.450 |
Product Information
Product Overview
The MAX1363EUB+ is a 4-channel, 12bit system monitor with programmable trip window and SMBus alert response in 10 pin µMAX package. This ADC has digitally programmable window comparator with an interrupt output for automatic system monitoring applications. Once configured, monitor mode automatically asserts an interrupt when any analogue input exceeds programmed upper or lower thresholds without interaction to host. The MAX1363 responds to SMBus alert by allowing quick identification of alarming device on shared interrupt. The device integrates an internal voltage reference, clock and 1.7MHz high speed I2C compatible 2-wire serial interface. The optimized interface allows a maximum conversion rate of 94.4Ksps in normal mode and 133Ksps (monitor mode). AutoShutdown powers down devices between conversions by reducing supply current to less than 1μA when idle. It is used in servers/workstations and high reliability power supplies.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 4-channel single-ended or 2-channel fully differential inputs
- Programmable lower/upper trip threshold and alarm status register records fault events
- Software programmable bipolar/unipolar conversions
- Internal reference of 2.048V and external reference of 1V to VDD
- ±1LSB INL, ±1LSB DNL, ±4LSB offset error and ±4LSB gain error
- 660μA (internal reference) & 436μA (external) supply current (fSAMPLE =133Ksps, monitor mode)
- Power supply rejection ratio of ±0.01LSB/V and serial clock frequency of 400KHz
- Shutdown current of 333μA (internal reference on) and 0.5μA (internal reference off)
Applications
Signal Processing, Medical, System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.6V
10Pins
85°C
-
No SVHC (21-Jan-2025)
133kSPS
I2C
2.7V
µMAX
-40°C
Quad 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate