Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
10+ | €6.180 |
25+ | €5.730 |
100+ | €5.240 |
250+ | €5.000 |
500+ | €4.870 |
Product Information
Product Overview
MAX13443EASA+T is a ±15kV ESD-protected, fail-safe RS-485 transceiver. The high-speed MAX13443E RS-485 transceiver features ±60V protection from signal faults on communication bus lines. This transceiver features a foldback current limit. The device contains one differential line driver with three-state output and one differential line receiver with three-state input. The 1/4-unitload receiver input impedance allows upto 128 transceivers on a single bus. The device operates from a 5V supply. True fail-safe inputs guarantee a logic-high receiver output when the receiver inputs are open, shorted, or connected to an idle data line. Hot-swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. It is used in applications such as RS-422/RS-485 communications, truck and trailer applications, industrial networks, telecommunications systems, automotive applications, and HVAC controls.
- ±15kV ESD protection, ±60V fault protection, guaranteed 10Mbps data rate
- Hot-swappable for telecom applications, true fail-safe receiver inputs
- Enhanced slew-rate-limiting facilitates error-free data transmission
- Allow upto 128 transceivers on the bus, -7V to +12V common-mode input range
- Industry-standard pinout, ±6mA foldback current limit
- Input current is 250µA maximum at (VCC = GND, VA, B = 12V)
- Receiver-input hysteresis is 25mV typical at (VCC = +4.75V to +5.25V)
- Supply current in shutdown mode is 20µA maximum at (DE = GND, active-low RE = VCC)
- Driver propagation delay is 60ns maximum at (RL = 27 ohm, CL = 50pF)
- Operating temperature range from -40°C to +125°C, 8-pin SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 / J1708 Transceiver
1
10Mbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate