Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.270 |
10+ | €19.520 |
62+ | €17.420 |
124+ | €16.860 |
310+ | €16.280 |
558+ | €15.970 |
Product Information
Product Overview
The MAX1300AEUG+ is an 8 channel, ±3 x VREF multirange inputs, serial 16bit ADC in 24 pin TSSOP package. The successive approximation ADC operates from a single +5V supply and achieve throughput rates up to 115Ksps. A separate digital supply allows digital interfacing with 2.7V to 5.25V systems using the SPI/QSPI/MICROWIRE compatible serial interface. Partial power-down mode reduces the supply current to 1.3mA. Full power-down mode reduces the power supply current to 1μA. It has eight single ended analogue input channels or four differential channels. Each analogue input channel is independently software programmable for seven single ended input ranges [0 to (+3 x VREF)/2, (-3 x VREF)/2 to 0, 0 to +3 x VREF, -3 x VREF to 0, (±3 x VREF)/4, (±3 x VREF)/2, ±3 x VREF] & three differential input ranges [(±3 x VREF)/2, ±3 x VREF, ±6 x VREF]. All analogue input channels are fault tolerant to ±16.5V. A fault condition on an idle channel does not affect the conversion result of other channels.
- Software programmable input range for each channel
- Operating temperature range from -40°C to 85°C
- ±16.5V overvoltage tolerant inputs
- Internal or external reference
- Integral nonlinearity is ±1LSB and differential nonlinearity is 2LSB max
- Internal track and hold (T/H) circuitry
- Avionics; Data Acquisition Systems; Industrial Control Systems; Robotics
Applications
Signal Processing, Avionics, Robotics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
24Pins
85°C
-
No SVHC (21-Jan-2025)
115kSPS
SPI
2.7V
TSSOP
-40°C
Octal 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate