Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.060 |
10+ | €9.230 |
60+ | €7.980 |
120+ | €7.360 |
300+ | €6.900 |
540+ | €6.760 |
Product Information
Product Overview
The MAX1193ETI+ is an ultra low power, 45Msps, dual 8bit analogue to digital converter in 28 pin TQFN package. The device features two fully differential wideband track and hold (T/H) inputs. These inputs have a 440MHz bandwidth and accept fully differential or single ended signals. The MAX1193 delivers a typical signal to noise and distortion (SINAD) of 48.5dB at an input frequency of 5.5MHz and a sampling rate of 45Msps while consuming only 57mW. In addition to ultra low operating power, the MAX1193 features three power-down modes to conserve power during idle periods. Excellent dynamic performance, ultra low power and small size make the MAX1193 ideal for applications in imaging, instrumentation and digital communications. An internal 1.024V precision bandgap reference sets the full-scale range of the ADC to ±0.512V. A flexible reference structure allows the MAX1193 to use its internal reference or accept an externally applied reference for applications requiring increased accuracy.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Parallel, multiplexed CMOS compatible tri-state outputs
- Shutdown current is 0.3μW
- Internal/external reference option
- Digital output format is offset binary
- 1.8V to 3.6V TTL/CMOS compatible digital outputs
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
3.6V
28Pins
85°C
-
No SVHC (21-Jan-2025)
45MSPS
Parallel
2.7V
TQFN
-40°C
Dual 8-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate