Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.650 |
10+ | €14.210 |
25+ | €13.290 |
100+ | €12.550 |
Product Information
Product Overview
The MAX1183ECM+D is a dual, 10bit, low power analogue to digital converter (ADC) with internal reference and parallel outputs in 48 pin TQFP package. It has fully differential wideband track and hold inputs (T/H), driving two pipelined and nine stage ADCs. The MAX1183 is optimized for low power, high dynamic performance applications. This ADC consumes only 120mW while delivering typical signal to noise ratio (SNR) of 59.6dB at an input frequency of 20MHz and sampling rate of 40Msps. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converters may also be operated with single ended inputs. It has parallel, CMOS compatible three state outputs. The digital output format can be set to two’s complement or straight offset binary through single control pin. The device provides for a separate output power supply of 1.7V to 3.6V for flexible interfacing. It is used in I/Q channel digitization and multichannel IF sampling ultrasound applications.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 0.02dB gain, 0.25° phase matching and PSRR of ±0.2mV/V (offset)
- Low power, 40mA (normal operation), 2.8mA (sleep mode) and 1μA (shutdown mode)
- Wide ±1VP-P differential analogue input voltage range and on-chip 2.048V precision bandgap reference
- Output supply current of 5.8mA (operating), 100μA (sleep mode) and 2μA (shutdown mode)
- User selectable output format, two’s complement or offset binary
- ±0.5LSB integral nonlinearity, ±0.25LSB differential nonlinearity and less than ±1%FS offset error
- Maximum clock frequency of 40MHz, small signal bandwidth of 500MHz & full power bandwidth of 400MHz
- Power dissipation of 120mW (operating), 8.4mW (sleep mode) and 3μW (shutdown mode)
Applications
Signal Processing, Sensing & Instrumentation, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential
Single
3.6V
48Pins
85°C
-
No SVHC (21-Jan-2025)
40MSPS
Parallel
2.7V
TQFP
-40°C
Octal 8-Bit Flash ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate