Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.660 |
10+ | €4.010 |
25+ | €3.810 |
100+ | €3.600 |
300+ | €3.430 |
500+ | €3.360 |
Product Information
Product Overview
The MAX11206EEE+ is a 20bit, single channel, ultra low power, delta sigma ADC with programmable gain and GPIO in 16 pin QSOP package. This device provides highest resolution per unit power in industry and optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. The device provides a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The device is configurable using SPI interface and includes four GPIOs that can be used for external mux control. The ADC includes digital programmable gain of 1 to 128. It is used in sensor measurement (temperature and pressure) and weigh scales.
- Analogue supply voltage range is 2.7V to 3.6V, 1.7V to 3.6V digital and I/O supply voltage range
- Operating temperature range from -40°C to 85°C, ±2KV ESD protection
- SPI, QSPI, MICROWIREM compatible serial interface, user-programmable offset and gain registers
- 570nVRMS noise at 10sps, ±3.6VFS input, 3ppm INL (typ), 10ppm (max) & no missing codes
- Ultra low power dissipation, operating-mode current drain <lt/> 300µA (max)
- Sleep-mode current drain <lt/> 0.4µA
- Fully differential signal and reference inputs
- On-demand offset and gain self-calibration and system calibration
- High impedance inputs, optional input buffers on both signal and reference inputs
- Power supply rejection of 80dB AVDD DC rejection, power supply rejection of 100dB DVDD DC rejection
- Battery Applications; Portable Instrumentation; Sensor Measurement (Temperature and Pressure); Weigh Scales
Applications
Signal Processing, Industrial, Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
Differential, Single Ended
Single
3.6V
16Pins
85°C
-
No SVHC (21-Jan-2025)
480SPS
SPI
2.7V
QSOP
-40°C
Single 20-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate