Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.770 |
10+ | €4.200 |
25+ | €3.930 |
100+ | €3.370 |
250+ | €3.040 |
500+ | €2.890 |
Product Information
Product Overview
The MAX11108AVB+T is a low power, serial 12bit analogue to digital converter (ADC) in 10 pin µTQFN package. This compact, high speed, high performance successive approximation ADC includes a high dynamic range sample and hold and a high speed serial interface. This ADC accepts a full scale input from 0V to the power supply or to the reference voltage. It features a single ended analogue input connected to ADC core. It also includes a separate supply input for data interface and a dedicated input for reference voltage. Excellent dynamic performance, low voltage, low power, ease of use and extremely small package size makes it ideal for portable battery powered data acquisition applications and for other applications that demand low power consumption and minimal space. Typical applications include instrument data acquisition, mobile, portable data logging, medical instrumentation, battery operated systems and communication systems.
- Single supply range from 2.2V to 3.6V
- Operating temperature range from -40°C to 125°C
- Single ended analogue input 12bit resolution ADC
- Single channel ADC
- 3Msps conversion rate with no pipeline delay
- 72dB signal to noise ratio
- Low power consumption extends battery life, 6.6mW at 3Msps, 1.3μA power down current
- Variable I/O voltage range of 1.5V to 3.6V eases interface to microcontrollers
- SPI/QSPI/MICROWIRE compatible serial interface directly connects to 1.5/1.8/2.5/3V digital system
Applications
Signal Processing, Portable Devices, Medical, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
10Pins
125°C
-
No SVHC (21-Jan-2025)
3MSPS
SPI
2.2V
µTQFN
-40°C
12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate