Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.900 |
10+ | €46.140 |
25+ | €43.860 |
112+ | €38.900 |
Product Information
Product Overview
LTM4675 is a dual 9A or single 18A step-down µModule® (micromodule) DC/DC regulator with 40ms turn-on time. It features remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of fast analogue control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. Input and output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin-strapping resistors. It is used in application like system optimization in prototype and production etc.
- Wide input voltage range is 4.5V to 17V
- Output voltage range is 0.5V to 5.5V
- ±0.5% maximum DC output error over temperature
- Integrated 16bit ∆Σ ADC, constant frequency current mode control
- Parallel and current share multiple modules
- Drop-in pin-compatible to dual 13A LTM4676A and dual 18A LTM4677
- Supports telemetry polling rates upto 125Hz
- 400KHz PMBus-compliant I²C serial interface
- Operating temperature is -40°C to 125°C
- Package style is 108-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
BGA-108, Micro Module
17V
2 Output
5.5V
108Pins
9A
17V
3.51mm
Buck (Step Down)
11.9mm
MSL 4 - 72 hours
4.5V
-
500mV
BGA
18A
Adjustable
4.5V
500kHz
16mm
125°C
LTM4675 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate