490 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.500 |
| 10+ | €10.860 |
| 25+ | €9.660 |
| 100+ | €8.350 |
| 490+ | €8.340 |
| 980+ | €8.170 |
Product Information
Product Overview
LTM4663 is a complete 1.5A µModule® thermoelectric cooler (TEC) regulator. Included in the package are the TEC controller, linear power stage, switching regulator, inductor and all support components. This device has two zero drift, rail-to-rail chopper amplifiers to serve as the thermistor input amplifier and the temperature feedback control loop. This device supports NTC, PTC thermistors and resistive temperature detectors (RTD). The maximum cooling and heating currents can be programmed independently as well as the maximum TEC voltage. It is widely used in application such as TEC temperature control, optical networking system, optical module, LiDAR system etc.
- Input voltage range is 2.7V to 5.5V
- 1% accuracy 2.5V internal reference output
- TEC voltage and current monitoring
- Independent programmable heating and cooling current limit
- Programmable maximum TEC voltage
- Capable of NTC, PTC and RTD thermal sensors
- Oscillator frequency is 2MHz typical
- External sync frequency range is 1.85MHz to 3.25MHz
- Operating temperature is -40°C to 125°C
- Package style is 25-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Thermoelectric Cooler Controller
5.5V
25Pins
125°C
-
No SVHC (21-Jan-2025)
2.7V
LGA
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate