Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.750 |
| 10+ | €22.120 |
| 25+ | €21.750 |
Product Information
Product Overview
LTM®4638 is a complete 15A step-down switching mode µModule (power module) regulator. Included in the package is the switching controller, power FETs, inductor, and support components. It is set by a single external resistor. Its high-efficiency design delivers up to 15A continuous output current. Only bulk input and output capacitors are needed. It supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Application includes telecom, datacom, networking and industrial equipment, medical diagnostic equipment, data storage rack units and card, test and debug systems.
- Differential remote sensing amp, current mode control, fast transient response
- External frequency synchronization, multiphase parallel current sharing with multiple LTM4638s
- Output voltage tracking, selectable discontinuous mode
- Power good indicator, overvoltage, overcurrent and overtemperature protection
- Input DC voltage range from 3.1 to 20V (TA = 25°C, VIN = 12V)
- Output voltage range from 0.6 to 5.5V (TA = 25°C, VIN = 12V)
- Typical input supply current is 2.3A (VIN = 12V, VOUT = 1.5V, IOUT = 15A, TA = 25°C)
- Internal VCC voltage range from 3.2 to 3.4V (VIN = 12V, VOUT = 1.5V, IOUT = 15A, TA = 25°C)
- Typical oscillator frequency is 600KHz (VIN = 12V, VOUT = 1.5V, IOUT = 15A, TA = 25°C)
- 49 lead BGA package, internal operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
3.1V
-
600mV
BGA
15A
15A
20V
600kHz
6.25mm
125°C
MSL 3 - 168 hours
BGA-49, Micro Module
20V
1 Output
5.5V
49Pins
Adjustable
3.1V
5.02mm
Buck (Step Down)
6.25mm
LTM4638 Series
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate