Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
10+ | €3.600 |
25+ | €3.340 |
100+ | €2.700 |
250+ | €2.470 |
500+ | €2.290 |
Product Information
Product Overview
LTC6800 is a precision instrumentation amplifier. The CMRR is typically 116dB with a single 5V supply and is independent of gain. The input offset voltage is guaranteed below 100µV with a temperature drift of less than 250nV/°C. It is easy to use; the gain is adjustable with two external resistors, like a traditional op amp. It uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. It is used in applications such as thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition.
- Rail-to-rail input range, rail-to-rail output swing
- Supply voltage range from 2.7V to 5.5V
- Input offset voltage is ±100µV maximum at (TA = 25°C)
- Integrated input bias current is 4nA typical at (VCM = 1.2V, TA = 25°C)
- Input noise voltage is 2.5µVP-P typical at (DC to 10Hz, TA = 25°C)
- Gain error is 0.1% maximum at (TA = 25°C)
- Supply current is 1.2mA maximum at (TA = 25°C)
- Slew rate is 0.2V/µs typical at (TA = 25°C)
- Internal op-amp gain bandwidth is 200KHz typical at (TA = 25°C)
- Operating temperature is -40°C to 125°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
2.7V to 5.5V
8Pins
Precision
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
200kHz
Rail to Rail
100µV
200kHz
MSOP
116dB
Surface Mount
125°C
-
-
0.2V/µs
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate