Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.880 |
10+ | €4.380 |
95+ | €3.270 |
190+ | €3.190 |
285+ | €3.110 |
570+ | €3.030 |
Product Information
Product Overview
LTC4358 is a 5A ideal diode that uses an internal 20Mohm N-channel MOSFET to replace a schottky diode when used in diode-OR and high current diode applications. It reduces power consumption, heat dissipation, and PC board area. It easily ORs power supplies together to increase total system reliability. In diode-OR applications, this device regulates the forward voltage drop across the internal MOSFET to ensure smooth current transfer from one path to the other without oscillation. If the power source fails or is shorted, a fast turnoff minimizes reverse current transients. It is widely used in applications such as N+1 redundant power supplies, high availability systems, telecom infrastructure, automotive systems etc.
- Operating voltage range is 9V to 26.5V
- Smooth switchover without oscillation
- No reverse DC current
- Turn-off time is 300ns typical at (TA = 25°C, VOUT = VDD)
- Operating supply current is 0.6mA maximum at (TA = 25°C, VOUT = VDD)
- Operating ambient temperature is 0°C to 70°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
26.5V
16Pins
70°C
-
No SVHC (21-Jan-2025)
9V
TSSOP-EP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate