Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
10+ | €3.850 |
25+ | €3.560 |
100+ | €3.040 |
250+ | €2.750 |
500+ | €2.630 |
Product Information
Product Overview
LTC4354 is a negative voltage diode-OR controller that drives two external N-channel MOSFETs. It replaces two schottky diodes and the associated heat sink, saving power and area. The power dissipation is greatly reduced by using N-channel MOSFETs as the pass transistors. Power sources can easily be ORed together to increase total system power and reliability. When first powered up, the MOSFET body diode conducts the load current until the pass transistor is turned on. This device servos the voltage drop across the pass transistors to ensure smooth transfer of current from one transistor to the other without oscillation. It is widely used in application such as advanced TCA systems, –48V distributed power systems, computer systems/servers, telecom infrastructure, optical networks etc.
- Less than 1µs turn-off time limits peak fault current
- 80V operation
- Smooth switchover without oscillation
- No reverse DC current
- Fault output
- Selectable fault thresholds
- Supply current is 1.2mA typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Diode-OR Controller
11.75V
8Pins
70°C
-
No SVHC (21-Jan-2025)
4.5V
NSOIC
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate