Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
10+ | €1.970 |
25+ | €1.910 |
100+ | €1.840 |
300+ | €1.480 |
Product Information
Product Overview
LTC4257-1 is a EEE 802.3af PD power over ethernet interface controller with dual current limit. It provides complete signature and power interface functions for a device operating in an IEEE 802.3af power over ethernet (PoE) system. It simplifies powered device (PD) design by incorporating the 25K signature resistor, classification current source, input current limit, undervoltage lockout, thermal overload protection, signature disable and power good signalling, all in a single 8pin package. It includes a precision, dual level current limit circuit. This allows it to charge large load capacitors and interface with legacy power over ethernet systems while maintaining compatibility with the current IEEE 802.3af specification. By incorporating a high voltage power MOSFET onboard, it provides the system designer with reduced cost while also saving board space. It is used in applications such as IP phone power management, wireless access points, telecom power control etc.
- Onboard 100V, 400mA power MOSFET
- Precision dual level current limit
- Programmable classification current (class 0-4)
- Undervoltage lockout, power good signal
- Thermal overload protection
- On-resistance is 1 ohm typical at (I = 350mA, VIN = -48V, measured from VIN to VOUT)
- Operating temperature range from 0°C to 70°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af
-57V
0
8Pins
12.95W
-
0°C
-
No SVHC (21-Jan-2025)
-
PD Controller
-
NSOIC
1Channels
-
Surface Mount
70°C
MSL 1 - Unlimited
NSOIC
28mA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate