Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.120 |
10+ | €3.790 |
37+ | €3.250 |
111+ | €2.850 |
259+ | €2.580 |
518+ | €2.390 |
Product Information
Product Overview
LTC3854 is a high performance synchronous stepdown switching DC/DC controller that drives an all N-channel synchronous power MOSFET stage. The RUN/SS pin provides both soft-start and enable features. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. Current foldback limits MOSFET dissipation during short circuit conditions. Current foldback functions are disabled during soft-start. It has a Minimum on-time at 75ns, making it well suited for high step-down ratios. The strong on-board MOSFET drivers allow the use of high power external MOSFETs to produce output currents upto 20A. It is used in application such as automotive systems, telecom systems, industrial equipment, distributed DC power systems etc.
- Wide operating VIN range is 4.5V to 38V
- RSENSE or DCR current sensing
- 0.8V reference accuracy over temperature
- Switching frequency is 400KHz typical at (TA = 25°C, VIN = 15V, VRUN = 5V)
- Starts up into pre-biased output, adjustable output voltage soft-start
- Output current foldback limiting (disabled during soft-start), output overvoltage protection
- 5V LDO for external gate drive, OPTI-LOOP® compensation minimizes COUT
- Shutdown current is 25µA maximum at (RUN = 0V, TA = 25°C, VIN = 15V, VRUN = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 12-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
98%
12Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
MSOP-EP
4.5V
1Outputs
MSOP-EP
400kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate