Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.580 |
10+ | €9.350 |
25+ | €8.750 |
100+ | €8.150 |
300+ | €7.100 |
500+ | €6.960 |
Product Information
Product Overview
LTC3723-1 is a synchronous push-pull PWM controller provide all of the control and protection functions necessary for compact and highly efficient, isolated power converters. High integration minimizes external component count, while preserving design flexibility. The robust push-pull output stages switch at half the oscillator frequency. Dead-time is independently programmed with an external resistor. Synchronous rectifier timing is adjustable to optimize efficiency. A UVLO program input provides precise system turn-on and turn off voltages. It features peak current mode control with programmable slope compensation and leading edge blanking. It feature extremely low operating and start-up currents. Both devices provide reliable short-circuit and overtemperature protection. It is widely used in application such as telecommunications, infrastructure power systems, distributed power architectures etc.
- 1.5A sink, 1A source output drivers
- Adjustable system undervoltage lockout and hysteresis
- Adjustable leading edge blanking
- Low start-up and quiescent currents
- Single resistor slope compensation
- VCC UVLO and 25mA shunt regulator
- 50mA synchronous output drivers
- Soft-start, cycle-by-cycle current limiting and hiccup mode short-circuit protection
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Current Mode Control
9.5V
16Pins
1MHz
-
50%
-40°C
-
MSL 1 - Unlimited
-
250kHz
1.5A
1Channels
6.5V
NSSOP
Surface Mount
-
0%
Push-Pull
85°C
-
No SVHC (21-Jan-2025)
NSSOP
9.5V
9.2V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate