Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.960 |
10+ | €8.320 |
25+ | €7.710 |
100+ | €7.090 |
300+ | €6.970 |
500+ | €6.830 |
Product Information
Product Overview
LTC3721-1 is a push-pull PWM controller provides all of the control and protection functions necessary for compact and highly efficient, isolated power converters. High integration minimizes external component count, while preserving design flexibility. The robust push-pull output stages switch at half the oscillator frequency. Dead-time is independently programmed with an external resistor. A UVLO program input provides precise system turn-on and turn off voltages. It features peak current mode control with programmable slope compensation and leading edge blanking. It features extremely low operating and start-up currents and reliable short-circuit and overtemperature protection. It is used in application such as telecommunications, infrastructure power systems, distributed power architectures, server power supplies, high density power modules etc.
- High efficiency push-pull PWM
- Adjustable push-pull dead-time, adjustable system undervoltage lockout and hysteresis
- Adjustable leading edge blanking, low start-up and quiescent currents
- Current mode operation, single resistor slope compensation
- Shunt regulator voltage is 10.3V typical at (current into VCC = 10mA, TA = 25°C, VCC = 9.5V )
- 1.5A sink, 1A source output drivers
- Operating current is 3mA typical at (TA = 25°C, VCC = 9.5V)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
9.5V
16Pins
1MHz
-
50%
-40°C
-
MSL 1 - Unlimited
-
250kHz
1.5A
1Channels
6.5V
NSSOP
Surface Mount
-
0%
Push-Pull
85°C
-
No SVHC (21-Jan-2025)
NSSOP
9.5V
9.2V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate