Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.460 |
10+ | €6.300 |
25+ | €5.700 |
100+ | €4.940 |
250+ | €4.500 |
500+ | €4.410 |
Product Information
Product Overview
LTC3630A is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. This device combination of burst mode® operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. It is a robust converter suited for regulating a wide variety of power sources. A feedback comparator output enables multiple device to be paralleled in higher current applications. It is widely used in application such as industrial control supplies, medical devices, portable instruments, automotive, avionics etc.
- Wide operating input voltage range is 4V to 76V
- Internal high side and low side power MOSFETs
- Adjustable 50mA to 500mA maximum output current
- Low dropout operation: 100% duty cycle
- Programmable 1.8V, 3.3V, 5V or adjustable output
- Wide output range is 0.8V to VIN
- 0.8V ±1% feedback voltage reference
- Precise RUN pin threshold, internal and external soft-start
- Operating temperature is –40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
76V
500mA
16Pins
-
76V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
500mA
MSOP-EP
Surface Mount
800mV
250kHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
250kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate