Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €1.760 |
25+ | €1.540 |
100+ | €1.310 |
250+ | €1.200 |
500+ | €1.120 |
Product Information
Product Overview
LTC®3306 is a very small, high efficiency, low noise, monolithic synchronous step-down DC/DC converter capable of providing as much as 1.75A average output current from a 2.25V to 5.5V input supply. Using constant frequency, peak current mode control at 2MHz switching frequency, and with a minimum on-time of 22ns, this regulator achieves fast transient response and precise regulation in an extremely small solution size. The LTC3306 is available in forced continuous mode for lower noise, or Low-ripple burst mode operation for higher efficiency at light load. The LTC3306 is available with an external resistor programmable output or with fixed output voltages from 500mV to 3.65V in 50mV increments, and 100% duty cycle operation delivers very low drop out voltage. Other features include a high precision PGOOD output, a precision enable threshold, output overvoltage protection, thermal shutdown, and output short-circuit protection.
- Low-ripple burst mode operation for higher efficiency at light load
- VOUT range from 0.5V to 3.65V
- High efficiency is 30mohm NMOS, 100mohm PMOS
- Wide bandwidth, fast transient response
- Safely tolerates inductor saturation in overload
- Precision 400mV enable threshold
- Low shutdown current (1μA)
- Internal compensation, internal soft-start
- Power good output
- Temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
1 Output
1.75A
WLCSP
Surface Mount
500mV
2MHz
-40°C
-
No SVHC (21-Jan-2025)
2MHz
1Outputs
2.25V
5.5V
1.75A
6Pins
-
3.65V
-
125°C
-
WLCSP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate