Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.890 |
10+ | €8.870 |
91+ | €6.670 |
182+ | €6.500 |
273+ | €6.320 |
546+ | €6.190 |
Product Information
Product Overview
LTC3110 is a 2A bidirectional buck-boost DC/DC regulator with capacitor charger and balancer. This device can autonomously transition from charge to backup mode or switch modes based on an external command. Pin-selectable Burst Mode operation reduces standby current and improves light-load efficiency, which combined with a 1μA shutdown current make the device ideally suited for backup applications. Additional features include voltage supervisors for direction control and end of charge, and a general purpose comparator with open-collector output for interfacing with a µC. It is widely used in application such as supercapacitor backup converter and charger, battery backup converter and charger, servers, RAID systems, RF systems with battery/capacitor backup etc.
- VCAP operating range is 0.1V to 5.5V
- VSYS operating range is 1.71V to 5.25V
- Automatic switchover from charge to backup mode
- Programmable ±2% accurate charge input current limit from 125mA to 2A
- ±1% backup voltage accuracy, automatic backup capacitor balancing
- Built-in programmable multipurpose comparator with open-collector output
- Fixed 1.2MHz switching frequency
- Quiescent current (burst mode operation) is 40µA typical
- Operating temperature is -40°C to 125°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck-Boost Supercapacitor Charger and Balancer
5.25V
24Pins
125°C
-
No SVHC (21-Jan-2025)
1.8V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate