Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.620 |
250+ | €2.330 |
500+ | €2.160 |
Product Information
Product Overview
LTC3025-1 is a micropower, VLDO™ (very low dropout) linear regulator. This device is capable of supplying 500mA of output current with a typical dropout voltage of only 85mV. A BIAS supply is required to run the internal reference and LDO circuitry while output current comes directly from the IN supply for high efficiency regulation. This device low quiescent current makes it an ideal choice for use in battery-powered systems. For 3-cell NiMH and single cell Li-Ion applications, the BIAS voltage can be supplied directly from the battery while the input can come from a high efficiency buck regulator, providing a high efficiency, low noise output. It is widely used in application such as low power handheld devices, low voltage logic supplies, DSP power supplies, cellular phones, portable electronic equipment, handheld medical instruments, post regulator for switching supply noise rejection etc.
- Wide input voltage range is 0.9V to 5.5V
- Stable with ceramic capacitors
- ±2% voltage accuracy over temperature, supply and load
- Low noise is 80µVRMS typ at (10Hz to 100kHz)
- BIAS voltage range is 2.5V to 5.5V
- Fast transient recovery, shutdown disconnects load from VIN and VBIAS
- Low operating current is 50µA typ at (OUT = 10µA, VOUT = 1.2V)
- Low shutdown current is 0.01µA typ at (VSHDN = 0V)
- Operating temperature is -40°C to +125°C
- Packaging style is 6-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
-
3.6V
3.6V
Positive Output
500mA
85mV
Surface Mount
6Pins
125°C
-
No SVHC (21-Jan-2025)
900mV
1Outputs
400mV
400mV
500mA
85mV
DFN-EP
500mA
85mV
DFN-EP
-40°C
Adj 500mA LDO Voltage Regulators
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate