Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €6.000 |
25+ | €5.470 |
100+ | €4.230 |
250+ | €3.850 |
500+ | €3.770 |
Product Information
Product Overview
LTC®2924 is a power supply sequencer designed for use with external N-channel MOSFETs or power supplies with shutdown pins. Four power supplies can be fully sequenced by a single LTC2924 and up to five supplies can be sequenced to a sixth host supply. This requires a minimum of external components, using only two feedback resistors per sequenced power supply and a single resistor to set hysteresis. An internally regulated charge pump provides gate drive voltages for external logic and sub-logic-level MOSFETs. Adding a single capacitor enables an adjustable time delay between power supplies during both power on and power off sequencing. A second capacitor can be added to enable a power good timer for detecting the failure of any power supply to turn on within the selected time. Typical applications are sequenced power supplies for ASICs with multiple I/O and core voltages, latch-up prevention in systems with multiple power supplies.
- Errors in power supply sequencing and control input are detected and reported at the FAULT output
- Precision input comparators which can provide 1% accuracy in monitoring power supply voltages
- Fully sequence and monitor four supplies, six with minimal external circuitry
- Cascadable for additional supplies, power off in reverse order or simultaneously
- Drives power supply shutdown pins with no external pull-up resistors
- 10µA output current allows soft-starting of supplies, power good timer
- Done indicator for both power on and power off, adjustable time delay between power supplies
- Power supply voltage monitoring and power sequence error detection and reporting
- 16-lead plastic SSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4Monitors
6V
NSSOP
Surface Mount
0°C
-
MSL 1 - Unlimited
-
608.1mV
-
3V
Open-Drain
16Pins
-
70°C
-
No SVHC (21-Jan-2025)
NSSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate