Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.240 |
10+ | €9.850 |
37+ | €8.320 |
111+ | €7.390 |
259+ | €7.240 |
518+ | €7.090 |
Product Information
Product Overview
LTC2637 is an octal 10bit voltage-output DAC with an integrated, high-accuracy, low-drift 10ppm/°C reference. It has a rail-to-rail output buffer and is guaranteed monotonic. It has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage. These DACs communicate via a 2-wire I²C-compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). It incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
- Internal reference voltage is 2.5V
- Power on reset to code is zero-scale
- Power on reference mode is internal
- VCC is 2.7V to 5.5V
- Maximum INL is ±1LSB
- Supply current is 0.8mA typical at (VCC = 3V, VREF =2.5V, external reference)
- Settling time is 3.5µs typical at (±0.39% (±1LSB at 8bits)
- Output voltage noise is 35µVP-P typical at (0.1Hz to 10Hz, external reference)
- Operating temperature is -40°C to 85°C (industrial)
- Package style is 64-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
MSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Octal 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate