Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.190 |
10+ | €5.240 |
25+ | €4.850 |
100+ | €3.740 |
250+ | €3.390 |
500+ | €3.310 |
Product Information
Product Overview
LTC2633 is a dual 12bit voltage-output DAC with an integrated, high accuracy, low drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. This device has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. It can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicate via a 2-wire I²C-compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). It incorporates a power-on reset circuit. Options are available for reset to zero-scale, reset to mid-scale in internal reference mode, reset to mid-scale in external reference mode, or reset with all DAC outputs in a high impedance state after power-up. It is used in applications such as mobile communications, process control and industrial automation, power supply margining, portable equipment, automotive.
- Internal power on reference mode
- Double-buffered data latches
- 2.5V VFS with internal reference
- Power on reset to code is zero scale
- Operating VCC voltage range from 2.7V to 5V
- Differential nonlinearity is ±1LSB maximum at ( TA = 25°C)
- Integral nonlinearity is +2.5LSB maximum at (TA = 25°C)
- Supply current is 0.4mA typical at (VCC = 3V, internal reference)
- Output voltage noise density is 180nV/√Hz typical at (f = 1KHz, external reference)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
TSOT-23
-
70°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate