Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
10+ | €2.510 |
25+ | €2.380 |
100+ | €1.990 |
250+ | €1.880 |
500+ | €1.800 |
Product Information
Product Overview
LTC®2631 is a 8bit single I²C VOUT DAC with an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. It has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. Each DAC can also operate in External Reference mode, in which a voltage supplied to the REF pin sets the full scale output. This DAC use a 2-wire, I²C-compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). It incorporates a power-on reset circuit. Application includes mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, optical networking.
- 2.5V full scale voltage, internal reference voltage, reset to mid-scale power on reset
- Integrated precision reference
- 4.096V full-scale 10ppm/°C
- Integral nonlinearity is ±0.05LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Differential nonlinearity is ±0.5LSB maximum at (VCC = 3V, internal Ref, TA = 25°C)
- Typical zero-scale error is 0.5mV (VCC = 3V, internal Ref., code = 0)
- Typical offset error is ±0.5mV (VCC = 3V, internal Ref, TA = 25°C)
- Full-scale error is ±0.08%FSR typical at (VCC = 3V, internal Ref, TA = 25°C)
- Positive supply voltage rage from 2.7 to 5.5V (for specified performance)
- 8-lead plastic TSOT-23 package, industrial temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
I2C
TSOT-23
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate