Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €4.570 |
25+ | €4.230 |
100+ | €3.610 |
250+ | €3.250 |
500+ | €3.240 |
Product Information
Product Overview
LTC2631ACTS8-LZ12#TRMPBF is a 12bit voltage output DAC with an integrated, high accuracy, 10ppm/°C low-drift reference. The LTC2631-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. The LTC2631 DAC uses a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). The LTC2631 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, and optical networking.
- Guaranteed monotonic over temperature, double-buffered data latches
- 2.5V full scale voltage, internal reference mode
- Reset to zero-scale (power-on reset)
- Integral nonlinearity is ±1LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref, TA = 25°C)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Voltage output slew rate is 1V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 300KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Glitch impulse is 2.1nVs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Commercial temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
I2C
TSOT-23
Serial
70°C
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate