Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.820 |
10+ | €7.060 |
50+ | €5.890 |
100+ | €5.430 |
250+ | €5.100 |
500+ | €5.000 |
Product Information
Product Overview
LTC®2622 is a dual 12bit rail-to-rail voltage-output DAC. This part establishes advanced performance standards for output drive, crosstalk and load regulation in single supply, voltage output multiples. It uses a simple SPI/MICROWIRE™ compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale, and after powerup, they stay at zero scale until a valid write and update take place. Typical applications include mobile communications, process control and industrial automation, instrumentation and automatic test equipment.
- Smallest pin-compatible dual DAC
- Guaranteed 16bit monotonic over temperature
- Wide 2.5V to 5.5V supply range
- Low power operation of 300µA per DAC at 3V and individual channel power-down to 1µA, max
- ±1LSB DNL, ±64LSB INL, 9mV zero-scale error, ±0.7%FSR gain error
- Ultralow crosstalk between DACs (±30µV) and High rail-to-rail output drive (±15mA) -80dB PSRR
- ±3ppm/°C gain temperature coefficient and -80dB PSRR
- Double-buffered data latches
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
MSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
8Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate