Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.850 |
| 10+ | €18.370 |
| 25+ | €17.270 |
| 100+ | €16.160 |
| 300+ | €15.840 |
Product Information
Product Overview
LTC2609 is a quad 16bit, 2.7V to 5.5V rail-to-rail voltage output DAC. This has built-in high performance output buffers and are guaranteed monotonic. The part uses a 2-wire, I²C compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; after power-up, this stays at zero-scale until a valid write and update take place. The voltage outputs stay at midscale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, automatic test equipment and instrumentation.
- Guaranteed monotonic over temperature, separate reference inputs
- 27 selectable addresses, 400KHz I²C™ interface
- Individual channel power down to 1µA (maximum), high rail-to-rail output drive (±15mA, minimum)
- Power-on reset to zero-scale
- VOS temperature coefficient is ±6µV/°C
- Gain temperature coefficient is ±3ppm/°C
- Power supply rejection is -80dB typical (VCC ±10%)
- 16-lead plastic SSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial, SPI
SSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate