Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.290 |
10+ | €9.880 |
25+ | €8.760 |
100+ | €7.500 |
250+ | €7.420 |
500+ | €7.270 |
Product Information
Product Overview
LTC2602 is dual 16bit, 2.5V-to-5.5V rail-to-rail voltage-output DAC. This has built-in high performance output buffers and it is guaranteed monotonic. This part establishes advanced performance standards for output drive, crosstalk and load regulation in single supply, voltage output multiples. The parts use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. It incorporates a power on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale, and after powerup, they stay at zero scale until a valid write and update take place. Application includes mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Double-buffered data latches
- High rail-to-rail output drive (±15mA)
- Minimum monotonicity is 16bits VCC = 5V, VREF = 4.096V, TA = 25°C)
- Maximum differential nonlinearity is ±1LSB (VCC = 5V, VREF = 4.096V, TA = 25°C)
- 1mV typical zero-scale error (VCC = 5V, VREF = 4.096V, TA = 25°C)
- Typical offset error is ±1mV VCC = 5V, VREF = 4.096V, TA = 25°C)
- Typical gain error is ±0.1%FSR (VCC = 5V, VREF = 4.096V, TA = 25°C)
- Typical power supply rejection ratio is -80dB (TA = 25°C, VCC = 5V ±10%)
- Positive supply voltage range from 2.5V to 5.5V (TA = 25°C, VCC = 2.5V to 5.5V)
- 8 lead plastic MSOP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
MSOP
-
70°C
-
-
2.5V to 5.5V
8Pins
0°C
Dual 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate