Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.510 |
250+ | €2.230 |
500+ | €2.060 |
Product Information
Product Overview
LTC2450IDC-1#TRMPBF is a low-power, ultra-tiny 16bit analogue-to-digital converter designed for space-constrained applications requiring 16bit performance. The LTC2450-1 uses a single 2.7V to 5.5V supply, accepts a single-ended analogue input voltage, and communicates through an SPI interface. It includes an integrated oscillator that does not require any external components. The delta-sigma modulator converter core provides a single-cycle settling time for multiplexed applications. The LTC2450-1 implements a proprietary input sampling scheme that reduces the average input sampling current by several orders of magnitude. It is capable of up to 60 conversions per second and, due to the very large oversampling ratio, has extremely relaxed antialiasing requirements. Applications include system monitoring, environmental monitoring, direct temperature measurements, instrumentation, industrial process control, data acquisition, and embedded ADC upgrades.
- GND to VCC single-ended input range, 60 conversions per second
- Single conversion settling time for multiplexed applications
- Single cycle operation with auto shutdown, SPI interface
- Supply voltage range from 2.7V to 5.5V, supply current is 350μA typical at (TA = 25°C)
- Sleep current is 0.05µA typ at (TA = 25°C), integral nonlinearity is 2LSB typ at (TA = 25°C)
- Offset error is 0.5mV typical at (TA = 25°C), gain error is 0.01% of FS typical at (TA = 25°C)
- SCK frequency range is 2MHz maximum at (TA = 25°C)
- Input sampling current is 50nA typical at (TA = 25°C)
- Transition noise is 1.4μVRMS typical at (TA = 25°C)
- Operating temperature range from -40°C to 85°C, 6-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.5V
6Pins
85°C
-
No SVHC (21-Jan-2025)
-
2 Wire, 3 Wire, Serial, SPI
2.7V
DFN
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate