Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.390 |
10+ | €10.190 |
52+ | €10.180 |
104+ | €10.120 |
260+ | €10.110 |
520+ | €9.910 |
Product Information
Product Overview
LTC2444 is an 8-channel (4-differential) channel high speed 24-bit No Latency ∆Σ™ ADC in 38 pin plastic QFN package. They use a proprietary delta-sigma architecture enabling variable speed/resolution. Through a simple 4-wire serial interface, ten speed/resolution combinations 6.9Hz/280nVRMS to 3.5KHz/25µVRMS (4KHz with external can be selected with no latency between conversion results or shift in DC accuracy (offset, full-scale, linearity, drift). Additionally, a 2X speed mode can be selected enabling output rates up to 7KHz (8KHz if an external oscillator is used) with one cycle latency. Any combination of single-ended or differential inputs can be selected with a common mode input range from ground to VCC, independent of VREF. While operating in the 1X speed mode the first conversion following a new speed, resolution, or channel selection is valid. Since there is no settling time between conversions, all 8 differential channels can be scanned at a rate of 500Hz.
- Up to 8KHz output rate (external fO), up to 4KHz multiplexing rate (external fO)
- 2µVRMS noise at 1.76KHz output rate
- 200nVRMS noise at 13.8Hz output rate with simultaneous 50Hz/60Hz rejection
- Modulator stability and lock-up immunity for any input and reference conditions
- 0.0005% INL, no missing codes
- Autosleep enables 20µA operation at 6.9Hz
- Differential input and differential reference with GND to VCC common mode range
- Internal oscillator—no external components
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
38Pins
70°C
-
No SVHC (21-Jan-2025)
-
3 Wire, 4 Wire, Microwire, SPI
4.5V
QFN
0°C
Sigma-Delta
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate