Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.200 |
10+ | €11.420 |
25+ | €10.240 |
100+ | €8.970 |
300+ | €8.960 |
500+ | €8.950 |
Product Information
Product Overview
LTC®2440 is a high speed 24-bit no latency ∆∑TM ADC with 5ppm INL and 5µV offset. It uses a proprietary delta-sigma architecture enabling variable speed and resolution with no latency. The accuracy (offset, full-scale, linearity, drift) and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance. It automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state. For example, running at the 3.5KHz conversion speed but reading data at a 100Hz rate draws 240µA average current (1.1mW) while reading data at a 7Hz output rate draws only 25µA (125µW). Typical applications are high speed multiplexing, weight scales, auto ranging 6-digit DVMs, direct temperature measurement, high speed data acquisition.
- Up to 3.5KHz output rate (external fO), selectable speed/resolution
- 0.0005% INL, no missing codes
- Autosleep enables 20µA operation at 6.9Hz, <lt/>5µV offset
- Differential input and differential reference with GND to VCC common mode range
- No latency, each conversion is accurate even after an input step
- Internal oscillator—no external components, pin compatible with the LTC2410
- Offset error is 2.5µV (2.5V ≤ REF+ ≤ VCC, REF–=GND, GND ≤ IN+=IN– ≤ VCC, TA=25°C)
- Narrow 16-lead SSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.5V
16Pins
70°C
-
No SVHC (21-Jan-2025)
-
2 Wire, 3 Wire, 4 Wire, Serial
4.5V
NSSOP
0°C
Sigma-Delta
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate