Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.570 |
10+ | €14.680 |
49+ | €12.220 |
147+ | €12.050 |
294+ | €11.810 |
539+ | €11.740 |
Product Information
Product Overview
LTC2418 is a micropower 24bit ∆∑ analog-to-digital converter. It use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, this can be configured for better than 110dB differential mode rejection at 50Hz or 60Hz ±2%, or it can be driven by an external oscillator for a userdefined rejection frequency. This accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement applications. The reference common mode voltage, VREFCM, and the input common mode voltage, VINCM, may be independently set within GND to VCC. It communicate through a flexible 4-wire digital interface that is compatible with SPI and MICROWIRE protocols. Typical applications are direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control.
- DC common mode input rejection is better than 140dB
- Internal oscillator requires no external frequency setting components
- 16-channel single-ended, 8-channel differential inputs
- Differential input and differential reference with GND to VCC common mode range
- Typical integral nonlinearity is 1ppm of VREF (4.5V ≤ VCC ≤ 5.5V, REF+=2.5V, REF-=GND, VINCM=1.25V)
- Single supply 2.7V to 5.5V operation, 110dB minimum, 50Hz/60Hz notch filter
- Offset error drift is 20nV/°C typical (2.5V ≤ REF+ ≤ VCC, REF-=GND, GND ≤ IN+=IN- ≤ VCC)
- Output noise is 1µVRMS (5V ≤ VCC ≤ 5.5V, REF+=5V, VREF-=GND, GND ≤ IN-=IN+ ≤ 5V)
- 28-lead plastic SSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
-
4 Wire, SPI, Serial
2.7V
SSOP
-40°C
Sigma-Delta
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate