Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.110 |
10+ | €11.280 |
25+ | €10.150 |
100+ | €8.840 |
300+ | €8.660 |
500+ | €8.490 |
Product Information
Product Overview
LTC2415 is a micropower 24bit differential ∆Σ analogue to digital converter. This uses delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, the LTC2415 can be configured for better than 110dB input differential mode rejection at 50Hz or 60Hz ±2%, or it can be driven by an external oscillator for a user defined rejection frequency. The internal oscillator requires no external frequency setting components. The converters accept any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The reference common mode voltage, VREFCM, and the input common mode voltage, VINCM, may be independently set anywhere within the GND to VCC range of the LTC2415-1. Application includes direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control, 6-Digit DVMs.
- Differential input and differential reference with GND to VCC common mode range
- 2ppm INL, no missing codes
- Positive gain error is 2.5ppm of VREF/°C (typ, TA = 25°C)
- Output noise is 1.1µVRMS (typ, TA = 25°C)
- Single conversion settling time for multiplexed applications
- Internal oscillator no external components required
- Single supply 2.7V to 5.5V operation range
- Low supply current (200µA) and auto shutdown
- Resolution is 24bits (min, 0.1V ≤ VREF ≤ VCC, –0.5, TA = 25°C)
- 16 lead plastic SSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.5V
16Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
SSOP
-40°C
Single 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate