Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2400CS8#PBF
Order Code4018784
Product RangeSingle 24-bit Sigma-Delta ADCs
Technical Datasheet
151 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.720 |
10+ | €11.850 |
25+ | €11.130 |
100+ | €10.400 |
300+ | €9.720 |
500+ | €9.370 |
Price for:Each
Minimum: 1
Multiple: 1
€16.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2400CS8#PBF
Order Code4018784
Product RangeSingle 24-bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate-
Input Channel TypeSingle Ended
Data Interface3 Wire, Microwire, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 24-bit Sigma-Delta ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®2400 is a 2.7V to 5.5V micropower 24bit converter with an integrated oscillator, 4ppm INL and 0.3ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. The LTC2400 communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE™ protocols.
- 4ppm INL, no missing codes and 4ppm full-scale error
- Single conversion settling time for multiplexed applications
- 0.5ppm offset and 0.3ppm noise
- Internal oscillator no external components required
- 110dB min, 50Hz/60Hz notch filter
- Reference input voltage 0.1V to VCC and low supply current (200µA) and auto shutdown
- Live zero extended input range accommodates 12.5% overrange and underrange
- Single supply 2.7V to 5.5V operation
- 8 lead NSOIC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Data Interface
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
NSOIC
Operating Temperature Min
0°C
Product Range
Single 24-bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001