Quantity | Price (ex VAT) |
---|---|
73+ | €24.060 |
Product Information
Product Overview
LTC2373HUH-16#PBF is a low noise, high speed, 8 channel, 16bit successive approximation register (SAR) ADC. Operating from a single 5V supply, the LTC2373-16 has a highly configurable, low crosstalk 8-channel input multiplexer, supporting fully differential, pseudo-differential unipolar and pseudo-differential bipolar analogue input ranges. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2373-16 dissipates only 40mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. The application includes programmable logic controllers, industrial process control, high-speed data acquisition, portable or compact instrumentation, and ATE.
- Sampling frequency is 1Msps (TA=25°C) max, resolution/no missing codes is 16Bits min (TA=25°C)
- Supply voltage range from 4.75 to 5.25V (TA=25°C)
- Integral linearity error is 0.1LBS typ (fully differential, TA=25°C)
- Signal-to-noise ratio is 96dB typ (pseudo-differential unipolar, REFIN=2.048V, TA=25°C)
- Total harmonic distortion is -110dB typ (pseudo-differential unipolar, REFIN=2.048V, TA=25°C)
- Programmable sequencer, selectable digital gain compression, no pipeline delay, no cycle latency
- SPI-compatible serial I/O, single 5V supply with 1.8V to 5V I/O voltages
- Reference buffer output voltage range from 4.088 to 4.104V (VREFIN=2.048V, TA=25°C)
- Power dissipation is 40mW typ (1Msps sample rate, TA=25°C), guaranteed operation to 125°C
- 32 lead plastic QFN package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate