Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.960 |
10+ | €22.310 |
25+ | €20.210 |
100+ | €20.170 |
250+ | €19.770 |
Product Information
Product Overview
LTC®2357-16 is a 16bit, low noise 4-channel simultaneous sampling successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. Individual channels may also be disabled to increase throughput on the remaining channels. It supports pin-selectable SPI CMOS and LVDS serial interfaces. Between one and four lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput. Application includes programmable logic controllers, industrial process control, power line monitoring, test and measurement.
- Simultaneous sampling of 4 buffered channels
- 350ksps per channel throughput
- 500pA maximum analogue input leakage current (TA = 25°C)
- 1LSB maximum integral linearity error (SoftSpans 7 and 6: ±10.24V and ±10V ranges)
- Guaranteed 16Bit, no missing codes, differential, wide common mode range inputs
- 94.2dB typical signal-to-noise ratio (SoftSpans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- Typical total harmonic distortion is -110dB (SoftSpans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- 128dB typical input common mode rejection ratio (VIN+ = VIN− = 18VP-P 200Hz sine)
- 48 lead plastic LQFP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
38V
48Pins
70°C
-
No SVHC (21-Jan-2025)
350kSPS
LVDS, Serial, SPI
7.5V
LQFP
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate