Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.000 |
| 10+ | €24.300 |
| 73+ | €22.110 |
| 146+ | €21.670 |
| 292+ | €21.230 |
Product Information
Product Overview
LTC®2344-16 is a 16bit, low noise 4-channel simultaneous sampling successive approximation register (SAR) ADC with differential, wide common mode range inputs. Operating from a 5V supply and using the internal reference and buffer, each channel of this SoftSpan™ ADC can be independently configured on a conversion-by-conversion basis to accept ±4.096V, 0V to 4.096V, ±2.048V, or 0V to 2.048V signals. Individual channels may also be disabled to increase throughput on the remaining channels. Typical applications include programmable logic controllers, industrial process control, medical imaging and high speed data acquisition.
- 400Ksps per channel throughput
- Four simultaneous sampling channels
- ±1.25LSB INL (max) and 102dB CMRR (typ) at fIN = 200Hz
- Guaranteed 16bit, no missing codes and guaranteed operation to 125°C
- Differential, wide common mode range inputs
- 93.4dB single-conversion SNR (typical) and -114dB THD (typ) at fIN = 2KHz
- Rail-to-rail input overdrive tolerance
- SPI CMOS (1.8V to 5V) and LVDS serial I/O and n internal conversion clock, no cycle latency
- 32 lead QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
32Pins
85°C
-
No SVHC (21-Jan-2025)
400kSPS
Serial, SPI
4.75V
QFN
-40°C
Quad 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate