91 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €10.560 |
10+ | €7.770 |
91+ | €5.500 |
182+ | €5.390 |
273+ | €5.280 |
546+ | €5.170 |
Product Information
Product Overview
LTC2309 is a low noise, low power, 8-channel, 12bit successive approximation ADC with an I²C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. This device operates from an internal clock to achieve a fast 1.3µs conversion time. The low power consumption and small size make the device ideal for battery-operated and portable applications, while the 2-wire I²C compatible serial interface makes this ADC a good match for space-constrained systems. It is widely used in application such as industrial process control, motor control, accelerometer measurements, battery-operated instruments, isolated and/or remote data acquisition, power supply monitoring etc.
- Low power is 1.5mW at 1ksps, sleep mode is 35µW typical
- Throughput rate is 14ksps maximum
- Signal-to-noise ratio is 73.4dB typical
- Guaranteed no missing codes
- Single 5V supply, internal reference
- Internal conversion clock
- Unipolar or bipolar input ranges (software selectable)
- Operating temperature is -40°C to 85°C
- Packaging style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
24Pins
85°C
-
No SVHC (21-Jan-2025)
14kSPS
2 Wire, I2C
4.75V
QFN
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LTC2309IUF#PBF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate