Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.100 |
10+ | €3.650 |
37+ | €3.040 |
111+ | €2.790 |
259+ | €2.730 |
518+ | €2.680 |
Product Information
Product Overview
LTC2305 is a low noise, low power, 2-channel, 12bit successive approximation ADC with an I2C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and hold circuit to reduce common mode noise. Typical applications include industrial process control, motor control, accelerometer measurements, battery operated instruments, isolated and/or remote data acquisition and power supply monitoring.
- Single 5V supply
- Low power of 1.5mW at 1Ksps, 35μW sleep mode
- 14Ksps throughput rate
- Low noise of SNR = 73.5dB, ±1LSB INL and ±1LSB DNL
- Guaranteed no missing codes
- 2-wire I2C compatible serial interface with 9 addresses plus one global for synchronization
- Fast conversion time of 1.3μs
- Unipolar or bipolar input ranges (software selectable)
- 12 lead MSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
12Pins
70°C
-
No SVHC (21-Jan-2025)
14kSPS
2 Wire, I2C, Serial
4.75V
MSOP
0°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate