Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2271CUKG#PBF
Order Code4018678
Product RangeSingle 16-bit Pipeline ADCs
Technical Datasheet
128 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.590 |
10+ | €78.100 |
45+ | €76.540 |
135+ | €74.980 |
Price for:Each
Minimum: 1
Multiple: 1
€91.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2271CUKG#PBF
Order Code4018678
Product RangeSingle 16-bit Pipeline ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate20MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleQFN-EP
No. of Pins52Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-bit Pipeline ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®2271 is a 2-channel, simultaneous sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals. Typical applications include low power instrumentation, software-defined radios, portable medical imaging and multi-channel data acquisition.
- Serial LVDS outputs is 1, 2 or 4bits per Channel
- 84.1dB SNR (46μVRMS input referred noise) and 99dB SFDR
- Low power of 185mW total, 92mW per channel
- ±2.6LSB INL, ±0.8LSB DNL, ±7mV offset error and ±10μV/°C offset drift
- Single 1.8V supply and selectable input range from 1VP-P to 2.1VP-P
- 200MHz full-power bandwidth S/H
- Shutdown and nap modes and serial SPI port for configuration
- Pin compatible with LTC2190 16bit, 25Msps, 104mW
- 52 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
52Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
20MSPS
Data Interface
Serial, SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
QFN-EP
Operating Temperature Min
0°C
Product Range
Single 16-bit Pipeline ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability