Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.140 |
10+ | €66.440 |
52+ | €66.430 |
104+ | €65.100 |
Product Information
Product Overview
LTC2205 is a sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals upto input frequencies of 700MHz. The input range of the ADC can be optimized with the PGA front end. A separate output power supply allows the CMOS output swing to range from 0.5V to 3.6V. The ENC+ and ENC– inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles. It is widely used in application such as telecommunications, receivers, cellular base stations, spectrum analysis, imaging systems, ATE etc.
- Sampling frequency is 65MHz maximum
- Signal-to-noise ratio is 79dBFS typical at (5MHz input, 2.25V range, PGA = 0)
- Spurious free dynamic range (2nd or 3rd harmonic) is 92dB typical
- Analog input range is 1.5VP-P to 2.25VP-P
- Full power bandwidth is 700MHz typical
- Optional internal dither, optional data output randomizer
- Single 3.3V supply, optional clock duty cycle stabilizer, out-of-range indicator
- Power dissipation is 610mW typical
- Operating temperature is 0°C to 70°C
- Package style is 48-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
3.465V
48Pins
70°C
-
No SVHC (21-Jan-2025)
65MSPS
Parallel
3.135V
DFN
0°C
PIPELINED
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate