Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €59.380 |
10+ | €46.050 |
52+ | €46.040 |
104+ | €46.030 |
Product Information
Product Overview
LTC®2202 is a 10Msps, sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals with input frequencies up to 380MHz. The input range of the ADC can be optimized with the PGA front end. The LTC2203/LTC2202 are perfect for demanding applications, with AC performance that includes 81.6dB SNR and 100dB spurious free dynamic range (SFDR). Typical applications include telecommunications, receivers, cellular base stations, spectrum analysis, imaging systems and ATE.
- SFDR 90dB at 70MHz (1.667VP-P input range)
- PGA front end (2.5VP-P or 1.667VP-P input range)
- Optional internal dither
- Optional data output randomizer
- Single 3.3V supply
- Power dissipation is 140mW typ
- Clock duty cycle stabilizer
- Out-of-range indicator
- 48 lead QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
3.465V
48Pins
85°C
-
No SVHC (21-Jan-2025)
10MSPS
Parallel
3.135V
QFN
-40°C
PIPELINED
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate