Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.780 |
10+ | €5.520 |
50+ | €4.620 |
100+ | €4.240 |
250+ | €3.840 |
500+ | €3.790 |
Product Information
Product Overview
LTC1871-1 is a wide input range, current mode, boost, flyback or SEPIC controller that drives an N-channel power MOSFET and requires very few external components. It eliminates the need for a current sense resistor by utilizing the power MOSFET’s on-resistance, there by maximizing efficiency. Higher output voltage applications are possible with the device by connecting the SENSE pin to a resistor in the source of the power MOSFET. The IC’s operating frequency can be set with an external resistor over a 50KHz to 1MHz range, and can be synchronized to an external clock using the MODE/SYNC pin. This device differs from the LTC1871 by having a lower pulse skip threshold, making it ideal for applications requiring constant frequency operation at light loads. The lower pulse skip threshold also helps maintain constant frequency operation in applications with a wide input voltage range. It is used in application such as telecom power supplies, portable electronic equipment etc.
- High efficiency (no sense resistor required), output overvoltage protection
- Wide input voltage range is 2.5V to 36V
- Current mode control provides excellent transient response
- Maximum duty cycle is 92% typical, regulator output voltage is 5.2V
- Internal voltage reference is ±1%
- Micropower shutdown is 10μA typical
- Synchronizable to an external clock upto 1.3 × fOSC
- User-controlled pulse skip or Burst Mode® operation
- Capable of operating with a sense resistor for high output voltage applications
- Operating junction temperature is -40°C to 85°C, package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
92%
10Pins
Boost, Flyback, SEPIC
85°C
-
No SVHC (21-Jan-2025)
MSOP
2.5V
1Outputs
MSOP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate