Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
10+ | €3.110 |
25+ | €2.930 |
100+ | €2.740 |
300+ | €2.410 |
500+ | €2.280 |
Product Information
Product Overview
LTC1731-8.4 is a complete constant current/constant-voltage linear charger controller for 2-cell lithium-ion (Li-Ion) batteries. Nickel-cadmium (NiCd) and nickel-metal-hydride (NiMH) batteries can also be charged with constant current using external termination. An internal resistor divider and precision reference set the final float potential with 1% accuracy. When the input supply is removed, this device automatically enter a low current sleep mode, dropping the battery drain current to typically 15µA. An internal comparator detects the end-of-charge (C/10) condition while a programmable timer, using an external capacitor, sets the total charge time. Fully discharged cells are automatically trickle charged at 10% of the programmed current until battery voltage exceeds 4.95V. It is used in application such as cellular phones, handheld computers, charging docks and cradles, programmable current source etc.
- Regulated output voltage is 8.4V typical at (TA = 25°C. VCC = 9V)
- Programmable charge current
- Programmable charge termination timer
- Automatic trickle charging of low voltage cells
- Programmable for constant-current-only mode
- Drive pin current is 26µA typical at (VDRV = VCC – 2V, TA = 25°C. VCC = 9V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, NiCd, NiMH
8.4V
NSOIC
2Cells
70°C
-
No SVHC (21-Jan-2025)
12V
535mA
8Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate