Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.580 |
10+ | €17.740 |
25+ | €15.970 |
100+ | €15.170 |
300+ | €15.130 |
500+ | €15.090 |
Product Information
Product Overview
LTC1654IGN#PBF is a dual channel, rail-to-rail voltage output, 14bit digital-to-analogue converter (DAC). It includes output buffer amplifiers and a flexible serial interface. It has REFHI pins for each DAC that can be driven up to VCC. The output will swing from 0V to VCC in a gain of 1 configuration or VCC/2 in a gain of 1/2 configuration. It operates from a single 2.7V to 5.5V supply. It has two programmable speeds: a FAST and SLOW mode with ±1LSB settling times of 3µs or 8.5µs respectively and supply currents of 930µA and 540µA in the two modes. It also has shutdown capability, power-on reset and a clear function to 0V. Applications include digital calibration, industrial process control, automatic test equipment, offset/gain adjustment, and multiplying DAC.
- 14bit monotonic over temperature, positive supply operation range from 2.7V to 5.5V
- Buffered true rail-to-rail voltage outputs, user selectable gain
- Power-on reset and clear function, differential nonlinearity is ±1LSB max at (TA = 25°C)
- Schmitt trigger on clock input allows direct optocoupler interface
- Integral nonlinearity is ±4LSB maximum at (VCC = 2.7V to 5.5V, TA = 25°C)
- Offset error is ±6.5mV maximum at (0°C ≤ TA ≤ 70°C, VCC = 2.7V to 5.5V, TA = 25°C)
- Supply current (SLOW/FAST) is 540µA typical at (2.7V ≤ VCC ≤ 5.5V (Note 5) SLOW)
- Output noise voltage density is 170nV/√Hz typical at (10KHz, SLOW, TA = 25°C)
- Gain error is ±24LSB maximum at (VCC = 2.7V to 5.5V, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 16-lead plastic SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Serial
NSSOP
-
85°C
-
-
2.7V to 5.5V
16Pins
-40°C
Dual 14-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate