Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.870 |
10+ | €18.500 |
25+ | €16.660 |
100+ | €15.940 |
300+ | €15.620 |
Product Information
Product Overview
LTC®1417 is a low power, 400Ksps, 14bit A/D converter. This versatile device can operate from a single 5V or ±5V supplies. An on-board high performance sample-and hold, a precision reference and internal trimming minimize external circuitry requirements. Typical applications include high speed data acquisition, digital signal processing, isolated data acquisition systems, audio and telecom processing, spectrum instrumentation.
- ±1.25LSB INL and ±1LSB DNL max
- Power dissipation: 20mW (Typ)
- Serial data output
- No missing codes over temperature
- Power shutdown: nap and sleep
- External or internal reference
- Differential high impedance analogue input
- Input range from 0V to 4.096V or ±2.048V
- 16 lead NSSOP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single, Dual (+/-)
5.25V
16Pins
70°C
-
No SVHC (21-Jan-2025)
400kSPS
Microwire, Serial, SPI
4.75V
NSSOP
0°C
Single 14-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate