Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.270 |
10+ | €12.030 |
47+ | €9.830 |
141+ | €9.450 |
282+ | €9.430 |
517+ | €9.400 |
Product Information
Product Overview
LTC®1068 series product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched capacitor filter sections. An external clock tunes the centre frequency of each 2nd order filter section. Designing filters with an LTC1068 product is fully supported by FilterCAD™ filter design software for windows. The LTC1068 product differs only in their clock-to-centre frequency ratio. The clock-to-centre frequency ratio is set to 200:1 (LTC1068-200), 100:1 (LTC1068), 50:1 (LTC1068-50) or 25:1 (LTC1068-25). External resistors can modify the clock to-centre frequency ratio.
- Operating supply voltage range from 3.14 to ±5.5V
- Voltage swings is 1.6VP-P typical (VS=3.14V, RL=5K, VS=±5V, TA=25°C)
- Output short-circuit current (source/sink) is 17/6mA typical (VS=±4.75V, TA=25°C)
- DC open-loop gain is 85dB typical (RL=5K, VS=±5V, TA=25°C)
- GBW product is 6MHz typical (VS=±5V, TA=25°C)
- Slew rate is 10V/µs typical (VS=±5V, TA=25°C)
- 28-lead plastic SSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Universal
4
5.5V
28Pins
5.6MHz
70°C
MSL 1 - Unlimited
8th
3.14V
SSOP
50kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate