Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.970 |
250+ | €2.660 |
500+ | €2.460 |
Product Information
Product Overview
LT8604 is a compact, high speed synchronous monolithic step-down switching regulator that delivers upto 120mA to the output with high efficiency at a constant frequency, even upto 2.2MHz. It accepts a wide input voltage range upto 42V and consumes only 2.5µA of quiescent current when operating in burst mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. It is widely used in application such as industrial sensors, industrial internet of things, 4mA to 20mA current loops, flow meters, automotive housekeeping supplies etc.
- <gt/> 90% efficiency at 50mA, 12VIN to 5VOUT
- Fast minimum switch-on time is 35ns
- Internal compensation
- Output soft-start and tracking
- Output ripple is <lt/> 10mVP-P
- Operating temperature is –40°C to 125°C
- Packaging style is 10-lead plastic side-wettable DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
42V
120mA
10Pins
-
-
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.9V
120mA
DFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate